L-com SD37S-RA-PC

Right Angle D-sub PCB Connector, DB37 Female, Tray 10
$ 50.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD37S-RA-PC.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD37S-RA-PC provided by its distributors.

Right Angle D-sub PCB Connector, DB37 Female, Tray 10
Right Angle D-sub PCB ConnectorDB37 FemaleTray 10- | L-com SD37S-RA-PC
D Sub Conn, R/A Rcpt, Dc, 37Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |L-Com SD37S-RA-PC
Right angle PCB connectors are popular for many I/O applications. Board locks provide a secure PCB connection and easy soldering every time. Connectors are available in DB9, DB15, DB25, DB37 and HD15 sizes.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD