D Sub Conn, R/A Rcpt, Da, 15Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |L-Com SD15S-RA-PC
Right angle PCB connectors are popular for many I/O applications. Board locks provide a secure PCB connection and easy soldering every time. Connectors are available in DB9, DB15, DB25, DB37 and HD15 sizes.