L-com SD15S-PC

Conn D-Sub F 15 POS 1.4mm Solder ST Thru-Hole 15 Terminal 1 Port Individual
$ 5.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD15S-PC.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD15S-PC provided by its distributors.

Conn D-Sub F 15 POS 1.4mm Solder ST Thru-Hole 15 Terminal 1 Port Individual
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12
D Sub Conn, Rcpt, Da, 15Pos, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |L-Com SD15S-PC
These DB15 female connectors can be easily soldered into through hole PCB's or used in a variety of other applications. Solder posts follow a standard footprint while gold plated contacts insure long life. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD