L-com SD15P-TRAY

D Type Connector, 15 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, Locking
$ 139.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD15P-TRAY.

IHS

Technical Drawing1 page10 years ago
Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD15P-TRAY provided by its distributors.

D Type Connector, 15 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, Locking
D SUB CONN, PLUG, DA, 15POS, SOLDER CUP;
CONN DB15M SOLDER TRAY/7 D-SUB CABLING
CONN, DB15M SOLDER TRAY/70 | L-com SD15P-TRAY
连接器, D-SUB 连接器, 公, DA, 15路, 焊杯;
DB15 Male Solder Connectors, Tray 70
D Sub Conn, Plug, Da, 15Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD15P-TRAY
Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD