L-com SD15P-RA-PC

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 27.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD15P-RA-PC.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD15P-RA-PC provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
RIGHT ANGLE D-SUB PCB CONNECTOR, DB15 MALE, TRAY 10
CONN DB15M 90DEG PCB 10/ D-SUB CABLING
CONN D-SUB PLUG 15POS R/A SOLDER
D Sub Conn, R/A Plug, Da, 15Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |L-Com SD15P-RA-PC
Right angle PCB connectors are popular for many I/O applications. Board locks provide a secure PCB connection and easy soldering every time. Connectors are available in DB9, DB15, DB25, DB37 and HD15 sizes.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD