L-com RLRM121LP02B

Ruggedized LC IP68 In-Line ReceptacleDuplexSingle Mode w/ Dust Cap- | L-com RLRM121LP02B
$ 147.326

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RLRM121LP02B.

Electro Sonic

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com RLRM121LP02B provided by its distributors.

Ruggedized LC IP68 In-Line ReceptacleDuplexSingle Mode w/ Dust Cap- | L-com RLRM121LP02B
Lc Ip68 In-Line Rcpt Sm Dcap |L-Com RLRM121LP02B
L-com's ruggedized LC fiber receptacles combine the small form factor of a duplex LC fiber connector with the ruggedness of a harsh environment connector. When mated or capped, an IP68 rating protects your application from moisture, liquid and dust. A robust 400lb pull strength and 450lb crush resistance will survive even the most harsh and demanding environments with ease. Ruggedized LC fiber receptacles are designed to integrate with other ruggedized LC plugs as well as standard LC connectors. Parts are available in Multimode, Single Mode and Single Mode APC Polish. All plugs and receptacles come with dust caps. Bulk fiber cable is sold separately. Contact our technical support today to discuss your application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD