L-com RLRD121LC02E

Ruggedized LC IP68 Flange Mount Receptacle, Duplex, Single Mode APC Polish w/ Dust Cap
$ 55.717

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RLRD121LC02E.

Electro Sonic

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com RLRD121LC02E provided by its distributors.

Ruggedized LC IP68 Flange Mount Receptacle, Duplex, Single Mode APC Polish w/ Dust Cap
Ruggedized LC IP68 Flange Mount ReceptacleDuplexSingle Mode APC Polish wDu- | L-com RLRD121LC02E
Lc Ip68 Rcpt Flngmnt Sm Apc Dc |L-Com RLRD121LC02E
L-com's ruggedized LC fiber receptacles combine the small form factor of a duplex LC fiber connector with the ruggedness of a harsh environment connector. When mated or capped, an IP68 rating protects your application from moisture, liquid and dust. A robust 450lb crush resistance will survive even the most harsh and demanding environments with ease. Ruggedized LC fiber receptacles are designed to integrate with other ruggedized LC plugs as well as standard LC connectors. Parts are available in Multimode, Single Mode and Single Mode APC Polish. All plugs and receptacles come with dust caps. Contact our technical support today to discuss your application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD