L-com RJTLC6S-POE

Category 6 Shielded Keystone Jack Tool-less w/ PoE+ Compliance- | L-com RJTLC6S-POE
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RJTLC6S-POE.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com RJTLC6S-POE provided by its distributors.

Category 6 Shielded Keystone Jack Tool-less w/ PoE+ Compliance- | L-com RJTLC6S-POE
C6 SHIELDED KEYSTONE JACK RJ45/T
Rj45 Conn, Keystone, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Orientation:Vertical Rohs Compliant: Yes |L-Com RJTLC6S-POE
L-com's Keystone Category 6 tool-less style connectors make for a simple installation without the need for a punch-down tool. Each jack is color coded for both the EIA/TIA568 A and B standards making for a quick and painless installation. Each connector is gated to prevent unwanted and accidental disconnects on the punch-down side and has an innovative built-in dust shutter to protect the RJ45 jack. These parts are fully compliant with PoE+ 802.3 AT standards. Large volume quotations are available for installers and contractors looking to save money. Available in Cat5e, Cat6, Cat6a, shielded and unshielded. Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD