L-com REC-M128XFF

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
$ 99.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com REC-M128XFF.

Electro Sonic

Technical Drawing1 page4 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com REC-M128XFF provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
M12 8 Pin X-Code Female Shielded Panel Mount Receptacle Front Mount Style- | L-com REC-M128XFF
L-com offers X-Coded 8 Position M12 receptacle solutions for your enclosure, panel, rack or other design application. These quality constructed M12 connectors provide years of trouble free use even in the most trying applications. The IP67 qualified receptacles are fully shielded and rated for up to Category 6a applications. Available in front or rear mounting styles. The outer connection is an M12 X-Code receptacle and the internal connection is solder/PCB mount style. Contact us with your M12 application today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD