L-com RE905U-RSP

800-900 MHz 5 dBi Mag Mount Omni RP SMA Plug Connector
$ 48.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE905U-RSP.

Electro Sonic

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.65%

Descriptions

Descriptions of L-com RE905U-RSP provided by its distributors.

800-900 MHz 5 dBi Mag Mount Omni RP SMA Plug Connector
RF ANTENNA, 800 TO 900MHZ, 5DBI; Antenna Type:Cellular / GSM / ISM / WLAN / RFID / LPWAN / LoRA / IoT / M2M; Frequency Min:800MHz; Frequency Max:900MHz; Antenna Mounting:Magnetic / RP SMA Connector; Gain:5dBi; VSWR:-; Input Power:- RoHS Compliant: Yes
This compact omnidirectional antenna is ideally suited for 900MHz ISM and GSM multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired such as LPWAN/IoT/M2M. This antenna is also compatible with 900MHz wireless LAN and Cellular systems as well as RFID. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD