L-com RE1903U-TM

800/1800/1900 MHz Tri-Band 3 dBi Mag Mount Omni TNC-Male Connector- | L-com RE1903U-TM
$ 59.256

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE1903U-TM.

RS (Formerly Allied Electronics)

Technical Drawing1 page5 years ago

Descriptions

Descriptions of L-com RE1903U-TM provided by its distributors.

800/1800/1900 MHz Tri-Band 3 dBi Mag Mount Omni TNC-Male Connector- | L-com RE1903U-TM
ANTOMNI 800-2100MHZ 3DBI
This compact magnetic mount 3 dBi omni antenna provides broad coverage and is designed to operate in 900MHz, 1800MHz and 1900MHz bands. This Tri-Band design eliminates the need to purchase different antennas for each frequency. In the 800MHz - 900MHz band it is ideally suited for GSM, ISM, WLAN, RFID applications In the 1800MHz and 1900MHz bands it can be used with Personal Communication Services (PCS) cellular radio wireless applications. This antenna is also compatible with UMTS 1900 MHz and UMTS 2100 MHz applications. IN all bands it aupports LPWAN/IoT/M2M applications. The compact size of this antenna is ideal where omni-directional coverage and low visibility are desired. Mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility is required. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. For additional information and complete specification, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD