L-com RE11DS-RTP

2.4 Ghz 11 Dbi Dual Spatial DIVERSITY/MIMO/802.11N Antenna - 3FT Rp-tnc Plug
$ 84.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE11DS-RTP.

RS (Formerly Allied Electronics)

Technical Drawing1 page5 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of L-com RE11DS-RTP provided by its distributors.

2.4 GHZ 11 DBI DUAL SPATIAL DIVERSITY/MIMO/802.11N ANTENNA - 3FT RP-TNC PLUG
Reantpatch 2.4Ghz 11Dbi |L-Com RE11DS-RTP
Spatial Diversity Antenna The spatial diversity antenna is designed with 2 independent antennas inside. The RE11DS is ideal for use with wireless access points, routers and pc cards that have dual antenna ports. It is ideally suited for IEEE 802.11b/g/n and MIMO wireless LANs, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The spatial diversity feature of this WiFi antenna is useful for operating in areas susceptible to the affects of multi-path interference. By providing spatial diversity, the radio's internal circuitry can select between the two receive antennas for better wireless reception. The RE11DS spatial diversity antenna can be installed for horizontal or vertical polarization. This spatial diversity antenna can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Note: This antenna is not intended for use with two separate radios.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD