L-com RE09P-NM

2.4 GHz 8 dBi Flat Patch Antenna 4ft N-Male Connector- | L-com RE09P-NM
$ 89.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE09P-NM.

Electro Sonic

Technical Drawing1 page6 years ago

L-com

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com RE09P-NM provided by its distributors.

2.4 GHz 8 dBi Flat Patch Antenna 4ft N-Male Connector- | L-com RE09P-NM
HyperLink Wireless 2.4 GHz 8 dBi Flat Patch Range Extender Antenna
Reantpatch 2.4Ghz 8Dbi |L-Com RE09P-NM
The HyperGain RE09P is a compact flat patch Wi-Fi range extender antenna providing 8 dBi gain with very broad coverage. It is suitable for both indoor and outdoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n, and for public wireless hotspot applications. Similar to the features of the HG2409P series, the RE09P series antennas feature 4 feet of low-loss coax cable enabling them to be directly connected to a radio connection without the additional expense of a pigtail cable. The RE09P WiFi antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. The RE09P can be installed for horizontal or vertical polarization. It can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Optional mounting brackets are available. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD