L-com RE08P-RTP

Reantrnd Patch 2.4Ghz 8Dbi |L-Com RE08P-RTP
$ 45.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE08P-RTP.

Electro Sonic

Technical Drawing1 page14 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com RE08P-RTP provided by its distributors.

Reantrnd Patch 2.4Ghz 8Dbi |L-Com RE08P-RTP
RE, ANT, RND PATCH 2.4GHZ 8DBI
Looks like a Smoke Detector! The HyperGain RE08P series is a very compact round WiFi patch antenna providing 8 dBi gain with very broad coverage. It is suitable for indoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n, and public wireless hotspot applications. This antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. Similar to the features of the HG2408P series, the RE08P series antennas feature 4 feet of low-loss coax cable enabling them to be directly connected to a radio connection without the additional expense of a pigtail cable. The RE08P can be installed for horizontal or vertical polarization and can be mounted flat against the wall or ceiling. Its unique design allows the cable to exit out of the side or from the back of the unit which is ideal for mounting in locations that require the cable to be hidden. In addition, optional mounting brackets are available for this antenna. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD