L-com RE07U-RSP

Antenna, 2.4 Ghz 7 Dbi, Mobile Or Desktop Omni Wireless Lan With Mag. Base
$ 27.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE07U-RSP.

Electro Sonic

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com RE07U-RSP provided by its distributors.

ANTENNA, 2.4 GHZ 7 DBI, MOBILE OR DESKTOP OMNI WIRELESS LAN WITH MAG. BASE
2.4 GHz 7 dBi Desktop Omni Antenna - 4ft RP-SMA Connector
Reantomni 2.4Ghz 7Dbi Magmn |L-Com RE07U-RSP
The RE07U is a versatile high performance omnidirection WiFi antenna that delivers an impressive 7dBi gain for optimum range and coverage. This omnidirectional antenna is an ideal choice for connecting handhelds and notebooks to public Hot Spots, where the additional gain and optimized antenna placement provide longer range and a more robust link. It is compatible with IEEE 802.11b, 802.11g and 802.11n wireless LAN systems operating in the 2.4GHz ISM band. The RE07U features a magnetic base that allows it to be either used as a table top antenna or attached to metal surfaces. This antenna features an integral 4 foot low loss cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter. Custom connectors can be ordered. Contact Hyperlink sales for more information.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD