L-com RE05U-RSP

Antenna, 2.4 Ghz 5 Dbi, Mobile Or Desktop Omni Wireless Lan With Mag. Base
$ 28.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RE05U-RSP.

Electro Sonic

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com RE05U-RSP provided by its distributors.

ANTENNA, 2.4 GHZ 5 DBI, MOBILE OR DESKTOP OMNI WIRELESS LAN WITH MAG. BASE
2.4 GHz 5 dBi Desktop Omni Antenna - 4ft RP-SMA Connector
Reant Omni 2.4Ghz 5Dbi Magmnt |L-Com RE05U-RSP
The HyperGain Range Extender is a low cost WiFi antenna kit designed for applications where 360 degree coverage is desired. It can be used indoors or outdoors to achieve greater range than standard "rubber duck" antennas or a PC card's internal antenna. It is ideally suited for IEEE 802.11b, 802.11g, 802.11n (Pre-N, Draft-N, MIMO) Wireless LANs and Bluetooth® applications and other systems operating in the 2.4GHz ISM band. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf. This antenna features a magnetic base with attached 4 foot cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter. Custom connectors can also be ordered. Contact L-com sales for more information.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD