L-com PP5P-04BSS-155N

Passive PLC Splitter Field Unit, 1x04 Standard (Even) Split, 1.0m 900um Colored Fiber, SC/APC
$ 49.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PP5P-04BSS-155N.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Descriptions

Descriptions of L-com PP5P-04BSS-155N provided by its distributors.

Passive PLC Splitter Field Unit, 1x04 Standard (Even) Split, 1.0m 900um Colored Fiber, SC/APC
PLC SPLITTER, SINGLE MODE, 1X4, SC/APC; Split Ports:1 x 4; A End Tail Length:1.2m; B End Tail Length:1.2m; Fibre Type:Singlemode; Operating Wavelength:1260nm to 1650nm; Jacket Color:-; Fibre Optic Connector A:SC/APC
The L-com PP5P-04BSS-155N is a PLC splitter with a 1x4 standard split used to distribute of combine optical signals. The PP5P-04BSS-155N uses 1mm 900um colored single mode fiber with SC/APC connectors. Today's broadband systems demand the best performance and reliability, the L-com PP5P-04BSS-155N is the perfect solution for low cost light distribution in your fiber optic network. The PP5P-04BSS-155N PLC splitter is one of thousands of Fiber optic products available for same-day shipping from L-com.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP5P04BSS155N