L-com PMHDMF-0.5

L-Com High Speed HDMI Cable with Ethernet, Male to Panel Mount Female, 0.5 M
$ 46.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PMHDMF-0.5.

Inventory History

3 month trend:
-37.24%

Supply Chain

Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com PMHDMF-0.5 provided by its distributors.

L-Com High Speed HDMI Cable with Ethernet, Male to Panel Mount Female, 0.5 M
Cable Assembly, 14 Conductor(s), 28AWG, Communication Cable
CABLE ASSY, HDMI PLUG-RCPT, BLK, 0.5M;
CA HDMI PNL MNT M-F 0.5M VIDEO CABLING
CABLE, HDMI RCPT-HDMI PLUG, 19.7", BLK; Connector Type A:HDMI Receptacle; Connector Type B:HDMI Plug; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Jacket Color:Black; Product Range:PMHDMF Series RoHS Compliant: Yes
L-com's unique PMHDMF-XX series panel mount HDMI cable family features fully molded female HDMI panel mount connectors to address multiple panel and enclosure applications requiring HDMI connectivity. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cable products support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in six off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMHDMF-0.5.
  • PMHDMF0.5