L-com PEANMOB1000

617 to 6000 MHz 4G, 5G, Wi-Fi, GPS Multiband Shark Fin Antenna, SMA Male, RP SMA Male Connectors
$ 190.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PEANMOB1000.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com PEANMOB1000 provided by its distributors.

617 to 6000 MHz 4G, 5G, Wi-Fi, GPS Multiband Shark Fin Antenna, SMA Male, RP SMA Male Connectors
617-6000MHZ WIFI/GPS MULTIBAND SHARK FIN ANTENNA,
Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 617 to 6000 MHz 4G, 5G, Wi-Fi, GPS Multiband Shark Fin Antenna, SMA Male, RP SMA Male Connectors. Mobile antenna PEANMOB1000 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This multi band mobile antenna has a frequency range of 617 MHz to 960 MHz, 1.69 GHz to 6 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 1.562 GHz to 1.612 GHz and a nominal dBi gain. Our mobile antenna uses SMA input and is rated for 25 Watts input. PEANMOB1000 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD