L-com PDWFA-04128-19NN

Passive DWDMRuggedized Field Cassette OADM4 Ch 100 GHz (ch28-31) 1.0m 900um - | L-com PDWFA-04128-19NN
$ 888.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDWFA-04128-19NN.

Newark

Datasheet3 pages4 years ago

Descriptions

Descriptions of L-com PDWFA-04128-19NN provided by its distributors.

Passive DWDMRuggedized Field Cassette OADM4 Ch 100 GHz (ch28-31) 1.0m 900um - | L-com PDWFA-04128-19NN
Oadm, 4Ch, 1564.68Nm, 45Db; No. Of Channels:4Channels; Wavelength Typ:1564.68Nm; Optical Power:-; Length:45Mm; Width:8.5Mm; Height:70Mm; Insertion Loss:-; Return Loss:45Db; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |L-Com PDWFA-04128-19NN
The L-com PDWFA-04128-19NN is a passive DWDM OADM for use in outside plant (OSP) applications. The PDWFA-04128-19NN features 4 channel (channels 28 through 31), with 100 GHz spacing. The L-com PDWFA-04128-19NN is a ruggedized field cassette with 70x45x8.5mm package size and 1.0m length fiber leads, with 900um buffered jackets. The PDWFA-04128-19NN design allows for -40 to 85 C operating and storage temperature as well as operation in up to 95% relative humidity . The L-com PDWFA-04128-19NN is in stock and ready to ship. We require no MOQs (minimum order quantity). We will process and ship your order the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD