L-com PDW5A-01125-19NN

Passive DWDM, Barrel-style OADM, 1Ch 100 GHz, ITUCh 25, 1.0m 900um buffer fiber leads
$ 56.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDW5A-01125-19NN.

Newark

Datasheet3 pages4 years ago

Descriptions

Descriptions of L-com PDW5A-01125-19NN provided by its distributors.

Passive DWDM, Barrel-style OADM, 1Ch 100 GHz, ITUCh 25, 1.0m 900um buffer fiber leads
Oadm, 1Ch, 1570Nm, 45Db; No. Of Channels:1Channels; Wavelength Typ:1570Nm; Optical Power:-; Length:36Mm; Width:-; Height:-; Insertion Loss:-; Return Loss:45Db; Operating Temperature Min:-5°C; Operating Temperature Max:75°C Rohs Compliant: Yes |L-Com PDW5A-01125-19NN
The L-com PDW5A-01125-19NN is a passive DWDM OADM for use in outside plant (OSP) applications. The PDW5A-01125-19NN features 1 channel (channel 25), with 100 GHz spacing. The L-com PDW5A-01125-19NN is a steel barrel-style filter with 36mm x 5.5mm round filter dimensions and 1.0m length fiber leads, with 900um buffered jackets. The PDW5A-01125-19NN design allows for -5 to 75C operating temperature and -40 to 85C storage temperature as well as operation in up to 95% relative humidity . The L-com PDW5A-01125-19NN is in stock and ready to ship. We require no MOQs (minimum order quantity). We will process and ship your order the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD