L-com PDW1C-04128-NN46

Passive Dwdm, Plug-in Single Lgx Combo, 4 Channels With 100 Ghz Spacing, Ch 28
$ 491.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDW1C-04128-NN46.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com PDW1C-04128-NN46 provided by its distributors.

PASSIVE DWDM, PLUG-IN SINGLE LGX COMBO, 4 CHANNELS WITH 100 GHZ SPACING, CH 28
Passive DWDM, Plug-In Single LGXCombo Mux and DeMux,4Channel
DWDM, SINGLE LGX MUX/DEMUX, 4 C
MUX/DEMUX, 4CH, 1564.68NM, 0.3W; No. of Channels: 4Channels; Wavelength Typ: 1564.68nm; Optical Power: 300mW; Length: 156mm; Width: 101mm; Height: 28.3mm; Insertion Loss: 2.5dB; Return Loss: 45dB; Operating T 55AJ2222
The L-COM PDW1C-04128-NN46 is a DWDM Passive Filter with 4 DWDM Channels. The L-COM PDW1C-04128-NN46 is a standard LGX filter with Combo Mux/DeMux functionality. The L-COM PDW1C-04128-NN46 has 4 DWDM channels: ITU CH28-31 starting with Channel 28 (1554.94nm) and with 100GHz channel spacing. The L-COM PDW1C-04128-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux. The L-COM PDW1C-04128-NN46 also has an Express Channel for passing all DWDM channels not present on this filter through, making this a great upgradable solution. The L-COM PDW1C-04128-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composit signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDW1C04128NN46