L-com PDT-2X1015T

Middle Atlantic J-Box 15 AMP/ 20 OutletTop Orientation- | L-com PDT-2X1015T
$ 216.125

Price and Stock

Descriptions

Descriptions of L-com PDT-2X1015T provided by its distributors.

Middle Atlantic J-Box 15 AMP/ 20 OutletTop Orientation- | L-com PDT-2X1015T
Power Outlet Strip, 20 Outlet, 15A; No. Of Outlets:20Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:-; Plug Type:-; Cable Length:-; Product Range:Pdt Series |L-Com PDT-2X1015T
The complete selection of Middle Atlantic PDT Series Thin Power Strips consists of a range of pre-configured strips in two different lengths. In stock and ready to ship, the PDT Series strips feature multiple circuit, amperage and termination choices while occupying a minimal amount of space in the rack. These factory-assembled thin power strips with integrated J-Box are field configurable for isolated (technical) or non-isolated ground. All strips feature a lightweight aluminum chassis and a black anodized finish. These power strips are UL Listed in the US and Canada.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDT2X1015T