L-com PDT-2020TL-NS

Middle Atlantic Power Strip20 Outlet20 Amp9' Cord L5-20P Plug- | L-com PDT-2020TL-NS
$ 369.88

Price and Stock

Descriptions

Descriptions of L-com PDT-2020TL-NS provided by its distributors.

Middle Atlantic Power Strip20 Outlet20 Amp9' Cord L5-20P Plug- | L-com PDT-2020TL-NS
Power Outlet Strip, 20 Outlet, 20A; No. Of Outlets:20Outlets; Outlet Type:Nema 5-20R; Current Rating:20A; Supply Voltage Vac:-; Plug Type:Nema L5-20P; Cable Length:9Ft; Product Range:Pdt Series |L-Com PDT-2020TL-NS
The complete selection of Middle Atlantic PDT Series Thin Power Strips consists of a range of pre-configured strips in two different lengths. In stock and ready to ship, the PDT Series strips feature multiple circuit, amperage and termination choices while occupying a minimal amount of space in the rack. These factory-assembled thin power strips with integrated J-Box are field configurable for isolated (technical) or non-isolated ground. All strips feature a lightweight aluminum chassis and a black anodized finish. These power strips are UL Listed in the US and Canada.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD