L-com PD-915R

Middle Atlantic 9 Outlet 15A Rackmount Power - Basic Surge - 9 Foot Cord
$ 209.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PD-915R.

ShowMeCables

Datasheet2 pages0 years ago

Descriptions

Descriptions of L-com PD-915R provided by its distributors.

Middle Atlantic 9 Outlet 15A Rackmount Power - Basic Surge - 9 Foot Cord
Power Distribution Unit, 8-Outlet, 15A; No. Of Outlets:8Outlets; Supply Voltage Vac:-; Current Rating:15A; Length - Metric:-; External Width - Metric:-; Cable Length - Metric:2.74M; Length - Imperial:-; External Width - Imperial:- |L-Com PD-915R
The PD-915R rackmount 8 port power distribution unit is equipped with 8 rear outlets, and one front outlet. Features include surge and spike protection, EMI filtering, and a 9 ft power cord. A generous 8¾" depth offers easy access to the 15 amp rear panel outlets which are solidly mounted on yokes to eliminate deflection. An illuminated combination power switch/circuit breaker is located on the front panel. Occupies one rackspace, finished with a durable black powder coat. UL recognized, listing pending. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD915R