L-com PCWND-08327-1943

Passive CWDM, Compact Demux, 8 channel | L-com PCWND-08327-1943
$ 242.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PCWND-08327-1943.

ShowMeCables

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com PCWND-08327-1943 provided by its distributors.

Passive CWDM, Compact Demux, 8 channel | L-com PCWND-08327-1943
Passive CWDM, Compact Demux, 8 channel, starting at 1271nm, 20 nm spacing, 900um 1m fiber, LC-UPC w/ Express Port
Wavelength Division Mux/Demux
L-com's PCWND-08327-1943 is a CWDM passive filter with 8 channels. L-com's PCWND-08327-1943 is a compact demultiplexer module starting at channel 1271nm. L-com's PCWND-08327-1943 has 20nm spacing with 900um fiber lead which is 1m long and has LC/UPC connector. L-com's PCWND-08327-1943 has a express port designed for adding more wavelengths to the existing network. It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PCWND-08327-1943 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD