L-com PCWND-04355-19N3

Passive CWDM, Compact Demux, 4 channel | L-com PCWND-04355-19N3
$ 132.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PCWND-04355-19N3.

ShowMeCables

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com PCWND-04355-19N3 provided by its distributors.

Passive CWDM, Compact Demux, 4 channel | L-com PCWND-04355-19N3
Passive CWDM, Compact Demux, 4 channel, starting at 1531nm, 20 nm spacing, 900um 1m fiber, no connector w/ Express Port
Wavelength Division Mux/Demux
L-com's PCWND-04355-19N3 is a CWDM passive filter with 8 channels. L-com's PCWND-04355-19N3 is a compact demultiplexer module starting at channel 1551nm. L-com's PCWND-04355-19N3 has 20nm spacing with 900um fiber lead which is 1m long and has no connector. L-com's PCWND-04355-19N3 has a express port designed for adding more wavelengths to the existing network. It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PCWND-04355-19N3 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD