L-com NBV553

5x5x3 Inch Miniature Industrial Enclosure with Corner Screws- | L-com NBV553
$ 33.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NBV553.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NBV553 provided by its distributors.

5x5x3 Inch Miniature Industrial Enclosure with Corner Screws- | L-com NBV553
Enclosure, Small, Pe, Gray; Enclosure Type:Small; Enclosure Material:Polyester (Pet); External Height - Metric:128Mm; External Width - Metric:128Mm; External Depth - Metric:78Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |L-Com NBV553
The NBV series are UL® Listed small electrical enclosures featuring a continuous gasketed lid secured by four non-metallic molded screws that ensure optimal integrity. Constructed from VALOX® material, they are easily punched, drilled, sawed or filed and are well suited for high temperature, wet, dusty, and/or corrosive environments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD