L-com NBN080604

8x6x4 Inch UL Listed Weatherproof Industrial NEMA 4X Enclosure Only with Non-M- | L-com NBN080604
$ 190.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NBN080604.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NBN080604 provided by its distributors.

8x6x4 Inch UL Listed Weatherproof Industrial NEMA 4X Enclosure Only with Non-M- | L-com NBN080604
Enclosure, Weatherproof, Pe, Gray; Enclosure Type:Wall Mount; Enclosure Material:Polyester (Pet), Glass Fibre Reinforced; External Height - Metric:237Mm; External Width - Metric:186Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip66 Rohs Compliant: Yes |L-Com NBN080604
The NBN series are UL® Listed rugged weatherproof enclosures featuring two non-metallic hinges and a continuous gasketed lid secured by two stainless steel captive screws that ensure optimal integrity. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), they are well suited for both indoor and outdoor applications in high temperature or corrosive environments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD