The Enclosure...The box is a rugged, lightweight weatherproof economy enclosure that is ideal for both indoor and outdoor applications. Constructed from injection molded ABS resin, it is well suited for a wide range of temperature or harsh environments. Brass inserts are molded into the back of the enclosure allowing you to install the included wall mounting bracket kit which comes uninstalled and bagged with its hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The raised lid features a 2-part molded hinge and molded quick release latches with a locking hasp on the lid. The raised lid is fully gasketed. The enclosure comes with an Aluminum mounting plate. This allows the installer to mount the hardware and components easily, taking advantage of the available space. The enclosure material is UV stabilized and comes in neutral light gray color.The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33*Note: Any holes or openings you might introduce must be properly sealed to maintain NEMA Type 4 / IP66 rating
14x10x6 Inch Weatherproof ABS Light-Weight Enclosure OnlyThe box is a rugged, lightweight weatherproof economy enclosure that is ideal for both indoor and outdoor applications. Constructed from injection molded ABS resin, it is well suited for a wide range of temperature or harsh environments. The mounting holes are molded into the enclosure permitting it to be wall mounted as well as on a flat surface. The fully gasketed lid features a 2-part molded hinge and molded quick release latches with a locking eye on the lid. Optional Aluminum and Non-Metallic mounting plates are available separately. The enclosure material is UV stabilized and comes in neutral light gray color.The NBE141006 is ideal for custom applications, which may require special modifications to the enclosure. Molded in bosses inside the enclosure are used for the mounting plate. The NBE141006 is designed for use as electrical and electronic box in many environments including factories and processing plants; municipal and state government installations; retail, wholesale, warehouse and commercial facilities. These enclosures are also suited use as an instrument enclosure in both indoor and outdoor applications.For additional information and complete specifications, see the data sheet in the Downloads Tab.Features:8 brass inserts (bosses): Four in the box to mount an (optional) internal plate, and four on the back for the included mounting bracket kitFully gasketed lidMolded quick release latches and a separate padlock haspNEMA Type 3, 3X and IP55 / IP67 ratedInjection Molded ABS Resin UV protected enclosure for use in Light-Weight Application