L-com NBBPC141206-00V

14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure
$ 349.191
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NBBPC141206-00V.

L-com

Datasheet3 pages5 years ago

ShowMeCables

Descriptions

Descriptions of L-com NBBPC141206-00V provided by its distributors.

14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure
Enclosure, Weather Proof, Outdoor, Pc; Enclosure Type:Outdoor/Weatherproof; Enclosure Material:Polycarbonate; External Height - Metric:370.84Mm; External Width - Metric:320.04Mm; External Depth - Metric:187.96Mm; Ip Rating:Ip24 |L-Com NBBPC141206-00V
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The lid includes two vents with installed rain guards and filters. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black.Mounting PlateThe modified aluminum mounting plate included with the NBBPC141206-00V comes with pre-drilled and cut holes to use as needed to mount WLAN equipment or whatever equipment you may require. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD