L-com NBB141207-10F

14x12x7 Inch 120VAC Black Weatherproof Enclosure with Cooling Fan- | L-com NBB141207-10F
$ 604.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NBB141207-10F.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NBB141207-10F provided by its distributors.

14x12x7 Inch 120VAC Black Weatherproof Enclosure with Cooling Fan- | L-com NBB141207-10F
14x12x7 120 VAC Black Industrial Enclosure with Mounting Plate and Cooling
The NBB141207-10F is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The black color of the NBB series makes these enclosures ideal for security and surveillance equipment since they blend in easier with existing municipality landscapes. The contoured body provides an attractive and contemporary appearance. 120 VAC Mounting Plate with Lightning Protection The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Hot Environments To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Cooling Fans, internal temperatures can be better maintained. This model is ideal in hot environments. The NBB141207-10F includes a thermostat-controlled 12W (max.) fan. The high airflow, low noise fan used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fans turns on when the internal temperature rises to 120° F (49° C) ±5° and turns off at 90° F (32° C) ±10°. The cooling fan do not require the use of any of the AC outlets, leaving them all available for your equipment. For additional information and complete specifications, click on the Data Sheet in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD