L-com NB201611

20x16x11 Weatherproof Industrial Enclosure
$ 715.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NB201611.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NB201611 provided by its distributors.

20x16x11 Weatherproof Industrial Enclosure
ENCLOSURE, WEATHERPROOF, FRP, GRAY; Enclosure Type:Outdoor / Weatherproof; Enclosure Material:Fiberglass Reinforced Polyester; External Height - Metric:541mm; External Width - Metric:440mm; External Depth - Metric:294mm RoHS Compliant: Yes
The NB series is a UL/CSA® Listed rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB series is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. The NB series is ideal for custom applications, which may require special modifications to the enclosure. Contact L-com with your custom requirements and let us provide it for you. Integral mounting stand-offs inside the enclosure can be used for mounting plates. Blank and custom mounting plates are available from L-Com. For additional information and complete specifications, click on the data sheet link in the Downloads tab.
UL® Listed 20x16x11 Inch Fiberglass Reinforced Polyester Enclosure OnlyThe ShowMeCables NB201611 from L-Com is a NEMA fiberglass reinforced polyester enclosure of 20x16x11" size, allows users to mount equipment on a wall or pole. These enclosures protect the installed equipment from the environment or tampering. The gasket seal provides a tight seal against moisture and can be secured with a padlock. This NEMA weatherproof enclosure is ideal for applications such as Wi-Fi installs, traffic controls, surveillance equipment, irrigation controls, and indoor and outdoor applications. ShowMeCables has one the largest in-stock selection of 20x16x11 " NEMA fiberglass reinforced polyester enclosure with the same-day shipment. A wide assortment of fiberglass reinforced polyester NEMA enclosures ranging in sizes from 10x8x5” to 30x24x11”. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect NEMA weatherproof enclosure for your requirements.Features:UL® Listed Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 4 / IP66 rated Fully gasketed lid & integral mounting flange One bag of MPS screws shipped loose inside each enclosureApplications:Remote Wireless LAN WiFi equipment installations Indoor and outdoor installations Rapid Deployment Installations Corrosive environments & hotspot applications Protection of equipment from theft or damage

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD