The NB181608 enclosure is a rugged, roomy weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray.The NB181608 is ideal for custom applications, which may require special modifications to the enclosure. Mounting stand-offs inside the enclosure can be used for mounting one of our blank accessory plates like the aluminum HGX-NPLATE04 or the non-metallic starboard HGX-NPLATE09.The NB181608 now comes with the UL Listing Mark in every enclosure. Ideal for all construction sites and equipment enclosure applications.The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33*Note: Any holes or openings you might introduce must be properly sealed to maintain NEMA Type 4 / IP66 rating
UL® Listed 18x16x8 Inch Fiberglass Reinforced Polyester Enclosure OnlyThe ShowMeCables NB181608 from L-Com is a NEMA fiberglass reinforced polyester enclosure of 18x16x8" size, allows users to mount equipment on a wall or pole. These enclosures protect the installed equipment from the environment or tampering. The gasket seal provides a tight seal against moisture and can be secured with a padlock. This NEMA weatherproof enclosure is ideal for applications such as Wi-Fi installs, traffic controls, surveillance equipment, irrigation controls, and indoor and outdoor applications. ShowMeCables has one the largest in-stock selection of 18x16x8 " NEMA fiberglass reinforced polyester enclosure with the same-day shipment. A wide assortment of fiberglass reinforced polyester NEMA enclosures ranging in sizes from 10x8x5” to 30x24x11”. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect NEMA weatherproof enclosure for your requirements.Features:UL® Listed Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 4 / IP66 rated Fully gasketed lid & integral mounting flange One bag of MPS screws shipped loose inside each enclosureApplications:Remote Wireless LAN WiFi equipment installations Indoor and outdoor installations Rapid Deployment Installations Corrosive environments & hotspot applications Protection of equipment from theft or damage