L-com NB-HPLG-110

Liquid Tight Hole Plug (.250-.765)
$ 8.487
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NB-HPLG-110.

ShowMeCables

Datasheet1 page6 years ago

Descriptions

Descriptions of L-com NB-HPLG-110 provided by its distributors.

Liquid Tight Hole Plug (.250-.765)
Liquid Tight Hole Plug, Enclosure, 1.53"; Plug Hole Dia - Imperial:1.53"; Plug Hole Dia - Metric:38.9Mm; Ip Rating:Ip67, Ip68; Nema Rating:-; Product Range:Nb Series Rohs Compliant: Yes |L-Com NB-HPLG-110
L-com now offers Liquid Tight Hole Plugs that can be used with any of our enclosure products to seal a variety of round opening. An assortment of diameters available. The hole plugs provide a liquid tight seal when used as a plug and when pierced by a round cable or tube.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD