L-com MPMM8OM4BP-5

L-Com MPO w/ pins to MPO w/ pins, 8 Fiber, Type B, 40GB 50/125 OM4 MMF, OFNP Jacket, 5 Meter
$ 38.975

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MPMM8OM4BP-5.

ShowMeCables

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com MPMM8OM4BP-5 provided by its distributors.

L-Com MPO w/ pins to MPO w/ pins, 8 Fiber, Type B, 40GB 50/125 OM4 MMF, OFNP Jacket, 5 Meter
MPO w/ pins to MPO w/ pins, 8iber, Type B, 40GB | L-com MPMM8OM4BP-5
MPO W/ PINS TO MPO W/ PINS, 8 FI
FO CABLE, MPO PLUG-PLUG, MM, 5M;
L-com’s MPMM8OM4BP-5 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This magenta fiber optic cable is equipped with MPO (w/ pins) male to MPO (w/ pins) male connectors. Our patch cable assembly has a type B (key up, key up) polarity. This fiber optic cable assembly is available in a length of 5 meters.This MPO (w/ pins) male to MPO (w/ pins) male cable comes with a multimode OM4 fiber and has a fiber diameter of 50/125µm. The MPMM8OM4BP-5 fiber optic patch cable from L-com features an OFNP-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM4 fiber optic cable for your requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD