L-com MPMF8OM4BP-3

MPO wpins to MPO no pins8 FiberType B40GB 50.125 OM4 MMFOFNP Jacket3- | L-com MPMF8OM4BP-3
$ 123.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MPMF8OM4BP-3.

ShowMeCables

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com MPMF8OM4BP-3 provided by its distributors.

MPO wpins to MPO no pins8 FiberType B40GB 50.125 OM4 MMFOFNP Jacket3- | L-com MPMF8OM4BP-3
Mpo W/ Pins To Mpo No Pins, 8 Fiber, Type B, 40Gb Rohs Compliant: Yes |L-Com MPMF8OM4BP-3
L-Com MPO w/ pins to MPO no pins, 8 Fiber, Type B, 40GB 50/125 OM4 MMF, OFNP Jacket, 3 Meter
FO CABLE, TYP B MPO RCPT-RCPT, OM4, 3M;
MPO W/ PINS TO MPO NO PINS, 8 FI
电缆, FO 电缆, B 型MPO 母-母, OM4, 3M;
L-com’s MPMF8OM4BP-3 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This magenta fiber optic cable is equipped with MPO (w/ pins) male to MPO (w/o pins) female connectors. Our patch cable assembly has a type B (key up, key up) polarity. This fiber optic cable assembly is available in a length of 3 meters.This MPO (w/ pins) male to MPO (w/o pins) female cable comes with a multimode OM4 fiber and has a fiber diameter of 50/125µm. The MPMF8OM4BP-3 fiber optic patch cable from L-com features an OFNP-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM4 fiber optic cable for your requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD