L-com MPMF12OM5BZ-3

Mpo W/ Pins To Mpo No Pins, 12 Fiber, Type B, 100G Rohs Compliant: Yes |L-Com MPMF12OM5BZ-3
$ 43.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MPMF12OM5BZ-3.

ShowMeCables

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com MPMF12OM5BZ-3 provided by its distributors.

Mpo W/ Pins To Mpo No Pins, 12 Fiber, Type B, 100G Rohs Compliant: Yes |L-Com MPMF12OM5BZ-3
L-Com MPO w/ pins to MPO no pins, 12 Fiber, Type B, 100GB 50/125 OM5 MMF, LSZH Jacket, 3 Meter
MPO wpins to MPO no pins12 FiberType B100GB 50.125 OM5 MMFLSZH Jacket,- | L-com MPMF12OM5BZ-3
FO CABLE, TYP B MPO RCPT-RCPT, OM5, 3M;
MPO W/ PINS TO MPO NO PINS, 12 F
电缆, FO 电缆, B 型MPO 母-母, OM5, 3M;
L-com’s MPMF12OM5BZ-3 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This lime green fiber optic cable is equipped with MPO (w/ pins) male to MPO (w/o pins) female connectors. Our patch cable assembly has a type B (key up, key up) polarity. This fiber optic cable assembly is available in a length of 3 meters.This MPO (w/ pins) male to MPO (w/o pins) female cable comes with a multimode OM5 fiber and has a fiber diameter of 50/125µm. The MPMF12OM5BZ-3 fiber optic patch cable from L-com features an LSZH-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM5 fiber optic cable for your requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD