L-com MPM12OS2-09LCR-5

MPO wpins to LC fan-out0.9mm diameter12 fiberOS2 9.125um Single ModeOF- | L-com MPM12OS2-09LCR-5
$ 49.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MPM12OS2-09LCR-5.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com MPM12OS2-09LCR-5 provided by its distributors.

MPO wpins to LC fan-out0.9mm diameter12 fiberOS2 9.125um Single ModeOF- | L-com MPM12OS2-09LCR-5
L-com MPO w/ pins to LC fan-out, 0.9mm diameter, 12 fiber, OS2 9/125um Single Mode, OFNP Jacket, Aqua, 5 meter
MPO W/ PINS TO LC FANOUT FIBER O
FIBRE CORD, MPO PLUG TO LC, 12FIBRES, 5M; Fibre Optic Connector A:MPO Plug; Fibre Optic Connector B:12x LC; No. of Fibers:12Fibres; Fibre Type:Singlemode; Lead Length - Metric:5m; Fibre Diameter:9µm / 125µm; Product Rang
The MPM12OS2-09LCR-5 from L-com is a fan-out cable assembly that comes with an MPO (w/ pins) to LC/UPC connector configuration. This fiber optic cable features an OFNP-rated PVC jacket and has a cable diameter of 3 mm. Our fan-out cable is suitable for applications such as Ethernet, LAN, server farms, and voice/video/data. This yellow fiber optic cable assembly is available in a length of 5 meters and can withstand temperatures ranging from -10 to 60 degrees C.Our MPO (w/ pins) male to LC cable comes with a single mode OS2 fiber and has a fiber diameter of 9/125 µm. L-com’s MPM12OS2-09LCR-5 fan-out cable assembly has a breakout diameter of 0.9 mm and is ideal for making connections within rack mounted or wall mounted fiber enclosures. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this 12 fiber cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic cable assemblies for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal single mode OS2 fan-out cable for your requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD