L-com MOD27T

Modular Terminator, Isdn RJ45, Polycarbonate, Two 1/4 Watt 100 Ohm Resistors
$ 8.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MOD27T.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
-18.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com MOD27T provided by its distributors.

MODULAR TERMINATOR, ISDN RJ45, POLYCARBONATE, TWO 1/4 WATT 100 OHM RESISTORS
Telecom and Datacom Connector
TERMINATOR ISDN RJ45(8X8)
Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount; Connector Orientation:Straight; Shielding:Unshielded Rohs Compliant: Yes |L-Com MOD27T
L-com's innovative design brings a compact ISDN RJ45 terminator at an affordable price. By minimizing size, we make it easier to install multiple terminators in splitters and panels. Each terminator features two 1/4 watt, 100 ohm resistors tied to pins 4-5 and 3-6. The polycarbonate RJ45 connector is designed for long-term durability and reliability. The resistors are protected under a unique low profile boot with molded text. Custom variations can be quoted with modest minimums.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD