L-com M12M12F5A-10

L-com Economy M12 5 Position A-code Cable Assembly - Male to Female-10 M
$ 128.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12M12F5A-10.

ShowMeCables

Technical Drawing1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2022-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com M12M12F5A-10 provided by its distributors.

L-com Economy M12 5 Position A-code Cable Assembly - Male to Female-10 M
Cable Assembly, 5 Conductor(s), 22AWG, Communication Cable
SENSOR CABLE, 5P M12 PLUG-RCPT, 32.8';
CIRC CBL 5POS RCPT TO PLUG 32.8'
L-com stocks 5 Position A-coded M12 cable assemblies for use in sensor and Fieldbus applications. These rugged cables feature PUR jackets, 22 AWG stranded conductors and are 100% factory tested to ensure system uptime.
SENSOR CABLE, 5P M12 PLUG-RCPT, 32.8 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:5 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:M12M12F5A Series RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12M12F5A10