L-com M12M12F4D-2

L-com Economy M12 4 Position D-code Cable Assembly - Male to Female-2 M
$ 49.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12M12F4D-2.

ShowMeCables

Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com M12M12F4D-2 provided by its distributors.

L-com Economy M12 4 Position D-code Cable Assembly - Male to Female-2 M
M12 4 POSITION D-CODED MALE/FEMALE CABLE ASSEMBLY2.0M-
SENSOR CORD, 4P M12 PLUG-RCPT, 6.6';
CIRC CBL 4POS RCPT TO PLUG 6.56'
Sensor Cord, 4P M12 Plug-Rcpt, 6.6 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:M12M12F4D Series Rohs Compliant: Yes |L-Com M12M12F4D-2
L-com offers 22 AWG 2-pair, 4 Position, D-coded M12 cable assemblies for use in Ethernet and Fieldbus applications. We stock multiple configurations including Male to Male, Male to Right Angle Male, Male to Female and Male to an RJ45 plug. These robust assemblies are 100% factory tested and feature UV and chemical resistant PUR jackets. Applications for these assemblies include manufacturing, process control, factory automation and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12M12F4D2