L-com M12M125A-1

L-com Economy M12 5 Position A-code Cable Assembly - Male to Male-1 M
$ 57.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12M125A-1.

ShowMeCables

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+123%

Supply Chain

Introduction Date2012-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com M12M125A-1 provided by its distributors.

L-com Economy M12 5 Position A-code Cable Assembly - Male to Male-1 M
Cable Assembly, 5 Conductor(s), 22AWG, Communication Cable
M12 5 Position A-Coded Male/Male Cable, 1.0m
SENSOR CORD, 5P M12 PLUG-PLUG, 3.3';
Sensor Cord, 5P M12 Plug-Plug, 3.3 ; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. Of Positions:5 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:M12M125A Series Rohs Compliant: Yes |L-Com M12M125A-1
L-com stocks 5 Position A-coded M12 cable assemblies for use in sensor and Fieldbus applications. These rugged cables feature PUR jackets, 22 AWG stranded conductors and are 100% factory tested to ensure system uptime. Assemblies are available in Male to Male, Male to Female and Female to Pigtail. Buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12M125A1