L-com M12M124D-0.5

L-com Economy M12 4 Position D-code Cable Assembly - Male to Male-0.5 M
$ 38.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12M124D-0.5.

ShowMeCables

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com M12M124D-0.5 provided by its distributors.

L-com Economy M12 4 Position D-code Cable Assembly - Male to Male-0.5 M
Cable Assembly, 4 Conductor(s), 22AWG, Communication Cable
M12 4 Position D-Coded Male/Male Cable0.5m- | L-com M12M124D-0.5
SENSOR CORD, 4P M12 PLUG-PLUG, 19.7";
CBL 4POS RCPT TO RCPT PLUG 1.64'
Sensor Cord, 4P M12 Plug-Plug, 19.7"; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. Of Positions:4 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:M12M124D Series Rohs Compliant: Yes |L-Com M12M124D-0.5
L-com offers 22 AWG 2-pair, 4 Position, D-coded M12 cable assemblies for use in Ethernet and Fieldbus applications. We stock multiple configurations including Male to Male, Male to Right Angle Male, Male to Female and Male to an RJ45 plug. These robust assemblies are 100% factory tested and feature UV and chemical resistant PUR jackets. Applications for these assemblies include manufacturing, process control, factory automation and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12M124D0.5