L-com M12FT8AMS

Shielded M12 8 Pin A-Code Male Field Termination Connector, 24-20AWG
$ 96.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12FT8AMS.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com M12FT8AMS provided by its distributors.

Shielded M12 8 Pin A-Code Male Field Termination Connector, 24-20AWG
SENSOR CONN, M12, PLUG, 8POS, SCREW;
M12 8A-M FIELD TERM SHD
传感器连接器, M12, 公, 8路, 螺丝;
Circular Connector
Sensor Connector, 8Pos, Plug, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:8 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Gender:Plug Rohs Compliant: Yes |L-Com M12FT8AMS

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD