L-com M12FT8AM90S

Shielded M12 8 Pin A-Code Male Right Angle Field Termination Connector, 24-20AWG
$ 98.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12FT8AM90S.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com M12FT8AM90S provided by its distributors.

Shielded M12 8 Pin A-Code Male Right Angle Field Termination Connector, 24-20AWG
SENSOR CONNECTOR, 8POS, PLUG, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Right Angle Cable Mount RoHS Compliant: Yes
M12 8A-M FIELD TERM SHD 90
Circular Connector

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD