L-com M12FT8AF90

M12 8 Pin A-Code Female Right Angle Field Termination Connector, 24-20AWG
$ 88.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12FT8AF90.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com M12FT8AF90 provided by its distributors.

M12 8 Pin A-Code Female Right Angle Field Termination Connector, 24-20AWG
M12 8A-F FIELD TERM, 90
Circular Connector
Sensor Connector, 8Pos, Rcpt, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rating:Ip67; Connector Coding:A Coded; Contact Material:-Rohs Compliant: Yes |L-Com M12FT8AF90

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD