L-com LPXT-MOD-POE-C1D2

48VDC LPXT Data Line Protector Module 10/100 PoE RJ45 F/F- | L-com LPXT-MOD-POE-C1D2
$ 44.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LPXT-MOD-POE-C1D2.

Electro Sonic

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LPXT-MOD-POE-C1D2 provided by its distributors.

48VDC LPXT Data Line Protector Module 10/100 PoE RJ45 F/F- | L-com LPXT-MOD-POE-C1D2
10/100 Poe Data Line Prot Module, 48Vdc; Plug Type:-; Product Range:Lpxt Series; Suppressor Type:Data Line; No. Of Outlets:1Outlets; Outlet Type:Rj45; Voltage Rating:70Vdc; Output Current:-; Peak Surge Current:-; Response Time:- Rohs Compliant: Yes |L-Com LPXT-MOD-POE-C1D2
The LPXT-MOD-CHASSIS is a 1RU 19" rack mount chassis designed to hold up to 16 LPXT protection modules which when installed into the chassis leaves all input/output connections facing front. The LPXT Series Protection Modules employ a hybrid protection solution comprised of high-energy gas discharge tube technology and low-capacitance transient blocking technology. You can mix & match the different modules to meet your unique configuration requirements. Note: The dedicated dual ground studs on the rear of the unit must be connected to the nearest master ground bar for proper operation.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD