L-com LCCN3032

SMA Female Bulkhead MountConnectorCrimp/Solder Attachment for RG178, 235 inch D Hole
$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCN3032.

Newark

Datasheet3 pages4 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCCN3032 provided by its distributors.

SMA Female Bulkhead MountConnectorCrimp/Solder Attachment for RG178, 235 inch D Hole
SMA FEMALE BULKHEAD MOUNT CONNEC
Rf Coax Conn, Sma Jack, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg178; Contact Material:Beryllium Copper |L-Com LCCN3032
L-com’s SMA female bulkhead connector for RG178 coax uses a crimp/solder attachment method. This SMA connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our SMA female bulkhead connector operates up to a maximum frequency of 3 GHz.&&The specifications and a basic dimensional drawing for LCCN3032 female bulkhead SMA connector can be found in this datasheet PDF. L-com’s portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable, L-com offers both standard and custom cable assemblies to fit a customer’s specific needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD