L-com LCCN3025

SMA Male Connector Crimp/Solder Attachment for RG178- | L-com LCCN3025
$ 31.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCN3025.

IHS

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com LCCN3025 provided by its distributors.

SMA Male Connector Crimp/Solder Attachment for RG178- | L-com LCCN3025
SMA MALE CONNECTOR CRIMPSOLDER
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg178; Contact Material:Brass; Frequency Max:1Ghz |L-Com LCCN3025
L-com’s SMA male connector for RG178 coax uses a crimp/solder attachment method. This SMA connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our SMA male connector operates up to a maximum frequency of 1 GHz.&&The specifications and a basic dimensional drawing for LCCN3025 male SMA connector can be found in this datasheet PDF. L-com’s portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable, L-com offers both standard and custom cable assemblies to fit a customer’s specific needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD